PI3V713-AZLEX | ||
---|---|---|
DigiKey Part Number | 31-PI3V713-AZLEXTR-ND - Tape & Reel (TR) 31-PI3V713-AZLEXCT-ND - Cut Tape (CT) 31-PI3V713-AZLEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI3V713-AZLEX | |
Description | IC MUX/DEMUX 7CH 32TQFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Video Switch IC 7 Channel 32-TQFN (3x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 7 | |
On-State Resistance (Max) | 5.6Ohm | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.7GHz | |
Features | RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (3x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.61900 | ¥136.19 |
25 | ¥12.85240 | ¥321.31 |
100 | ¥10.94960 | ¥1,094.96 |
250 | ¥10.28140 | ¥2,570.35 |
500 | ¥8.99614 | ¥4,498.07 |
1,000 | ¥7.45401 | ¥7,454.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥6.93995 | ¥24,289.82 |
7,000 | ¥6.68290 | ¥46,780.30 |
10,500 | ¥6.42587 | ¥67,471.63 |