PI3DBS16412ZLCEX | ||
---|---|---|
DigiKey Part Number | PI3DBS16412ZLCEXDITR-ND - Tape & Reel (TR) PI3DBS16412ZLCEXDICT-ND - Cut Tape (CT) PI3DBS16412ZLCEXDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI3DBS16412ZLCEX | |
Description | PCIE SWITCH W-QFN3060-40 T&R 3.5 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | PCIe 4.0, USB Switch IC 4 Channel 40-TQFN (3x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCIe 4.0, USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 13GHz | |
Features | Bi-Directional, USB 3.0, USB 3.1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.10000 | ¥16.10 |
10 | ¥14.42200 | ¥144.22 |
25 | ¥13.63520 | ¥340.88 |
100 | ¥11.81830 | ¥1,181.83 |
250 | ¥11.21236 | ¥2,803.09 |
500 | ¥10.67042 | ¥5,335.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥10.67042 | ¥37,346.47 |