542MLFT | ||
---|---|---|
DigiKey Part Number | 800-1803-2-ND - Tape & Reel (TR) 800-1803-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 542MLFT | |
Description | IC CLK BUFFER 1:2 156MHZ 8SOIC | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:2 156 MHz 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | CMOS | |
Output | 3-State, CMOS | |
Frequency - Max | 156 MHz | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.69000 | ¥108.69 |
10 | ¥99.85900 | ¥998.59 |
25 | ¥95.71760 | ¥2,392.94 |
100 | ¥84.33380 | ¥8,433.38 |
250 | ¥80.19480 | ¥20,048.70 |
500 | ¥75.02096 | ¥37,510.48 |
1,000 | ¥68.81231 | ¥68,812.31 |