8P79818NLGI | ||
---|---|---|
DigiKey Part Number | 800-3964-ND | |
Manufacturer | ||
Manufacturer Product Number | 8P79818NLGI | |
Description | IC CLK DIV 2:8 700MHZ 32VFQFPN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Clock Divider IC 2:8 700 MHz 32-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 700 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.70000 | ¥63.70 |
10 | ¥57.58000 | ¥575.80 |
25 | ¥54.90080 | ¥1,372.52 |
80 | ¥47.67063 | ¥3,813.65 |
230 | ¥45.52835 | ¥10,471.52 |
490 | ¥41.51114 | ¥20,340.46 |
980 | ¥36.15481 | ¥35,431.71 |