74LVC541APW,118 | ||
---|---|---|
DigiKey Part Number | 1727-6370-2-ND - Tape & Reel (TR) 1727-6370-1-ND - Cut Tape (CT) 1727-6370-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC541APW,118 | |
Description | IC BUF NON-INVERT 3.6V 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC541APW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.70200 | ¥37.02 |
25 | ¥3.45120 | ¥86.28 |
100 | ¥2.76160 | ¥276.16 |
250 | ¥2.56460 | ¥641.15 |
500 | ¥2.17022 | ¥1,085.11 |
1,000 | ¥1.67692 | ¥1,676.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.52898 | ¥3,822.45 |
5,000 | ¥1.43033 | ¥7,151.65 |
12,500 | ¥1.33168 | ¥16,646.00 |
25,000 | ¥1.26263 | ¥31,565.75 |
62,500 | ¥1.23304 | ¥77,065.00 |