RSO-2412SZ/H3 | ||
---|---|---|
DigiKey Part Number | 945-1334-ND | |
Manufacturer | ||
Manufacturer Product Number | RSO-2412SZ/H3 | |
Description | DC DC CONVERTER 12V 1W | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RSO-2412SZ/H3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.07000 | ¥187.07 |
5 | ¥185.65400 | ¥928.27 |
10 | ¥184.21400 | ¥1,842.14 |
25 | ¥181.33120 | ¥4,533.28 |
50 | ¥172.69740 | ¥8,634.87 |
100 | ¥158.30590 | ¥15,830.59 |
250 | ¥155.42760 | ¥38,856.90 |
500 | ¥153.12490 | ¥76,562.45 |