REC3-2412SRWZ/H6/A/CTRL | ||
---|---|---|
DigiKey Part Number | REC3-2412SRWZ/H6/A/CTRL-ND | |
Manufacturer | ||
Manufacturer Product Number | REC3-2412SRWZ/H6/A/CTRL | |
Description | DC DC CONVERTER 12V 3W | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | REC3-2412SRWZ/H6/A/CTRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.60000 | ¥219.60 |
5 | ¥217.90800 | ¥1,089.54 |
10 | ¥216.22600 | ¥2,162.26 |
25 | ¥212.84520 | ¥5,321.13 |
50 | ¥202.71180 | ¥10,135.59 |
100 | ¥185.81860 | ¥18,581.86 |
250 | ¥182.43992 | ¥45,609.98 |