
KSZ8895FQXI | |
|---|---|
DigiKey Part Number | KSZ8895FQXI-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8895FQXI |
Description | IC ETHERNET SWITCH 5PORT 128PQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY MII, RMII Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8895FQXI Models |
Category | Interface MII, RMII |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 128-BFQFP |
DigiKey Programmable Not Verified | Supplier Device Package 128-PQFP (14x20) |
Protocol Ethernet | Base Product Number |
Function Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.49000 | ¥132.49 |
| 25 | ¥110.40440 | ¥2,760.11 |
| 100 | ¥106.57960 | ¥10,657.96 |











