LTC4279IS#PBF | ||
---|---|---|
DigiKey Part Number | LTC4279IS#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC4279IS#PBF | |
Description | IC POE CNTRL 1 CHANNEL 16SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4279IS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 1 | |
Power - Max | 90 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | |
Voltage - Supply | 45V ~ 57V | |
Current - Supply | 1.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.52000 | ¥81.52 |
10 | ¥73.62100 | ¥736.21 |
50 | ¥70.19980 | ¥3,509.99 |
100 | ¥60.95360 | ¥6,095.36 |
250 | ¥58.21412 | ¥14,553.53 |
500 | ¥53.07770 | ¥26,538.85 |
1,000 | ¥46.22897 | ¥46,228.97 |