Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APBD3224SURKCGKC-F01

DigiKey Part Number
754-1647-2-ND - Tape & Reel (TR)
754-1647-1-ND - Cut Tape (CT)
754-1647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APBD3224SURKCGKC-F01
Description
LED GREEN/RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APBD3224SURKCGKC-F01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Mfr
Current - Test
20mA Green, 20mA Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
20°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
574nm Green, 645nm Red
Lens Color
Colorless
Package / Case
4-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.40mm W
Lens Style
Round with Domed Top
Height (Max)
2.40mm
Lens Size
1.80mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45,676
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.21600¥22.16
100¥1.57710¥157.71
500¥1.28682¥643.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.14187¥1,712.80
3,000¥1.06777¥3,203.31
4,500¥1.02972¥4,633.74
7,500¥0.98669¥7,400.17
10,500¥0.96108¥10,091.34
15,000¥0.93608¥14,041.20
Manufacturers Standard Package