
APBD3224SYKCGKC-F01 | |
|---|---|
DigiKey Part Number | 754-1077-2-ND - Tape & Reel (TR) 754-1077-1-ND - Cut Tape (CT) 754-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBD3224SYKCGKC-F01 |
Description | LED GRN/YLW CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APBD3224SYKCGKC-F01 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 574nm Green, 590nm Yellow |
Lens Color Colorless | Package / Case 1210 (3225 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.40mm |
Lens Size 1.80mm Dia | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.53100 | ¥25.31 |
| 100 | ¥1.81110 | ¥181.11 |
| 500 | ¥1.48396 | ¥741.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.32094 | ¥1,981.41 |
| 3,000 | ¥1.23769 | ¥3,713.07 |
| 4,500 | ¥1.19492 | ¥5,377.14 |
| 7,500 | ¥1.14659 | ¥8,599.42 |
| 10,500 | ¥1.11782 | ¥11,737.11 |
| 15,000 | ¥1.08974 | ¥16,346.10 |



