ECONOLINE RS6 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS6-0515D

DigiKey Part Number
945-2979-ND
Manufacturer
Manufacturer Product Number
RS6-0515D
Description
DC DC CONVERTER +/-15V 6W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
RS6-0515D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
6 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
-40°C ~ 75°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.27000¥138.27
5¥133.15400¥665.77
10¥131.00500¥1,310.05
25¥128.19960¥3,204.99
50¥126.11740¥6,305.87
100¥124.06500¥12,406.50
250¥121.39956¥30,349.89
500¥119.41854¥59,709.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.