12 Bit Digital to Analog Converter 2 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 16-TSSOP
High Speed Converters by Analog Devices

AD5697RBRUZ

DigiKey Part Number
505-AD5697RBRUZ-ND
Manufacturer
Manufacturer Product Number
AD5697RBRUZ
Description
IC DAC 12BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5697RBRUZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
1.8V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±0.12, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Settling Time
7µs
Supplier Device Package
16-TSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,508
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.26000¥74.26
10¥57.65800¥576.58
96¥49.06438¥4,710.18
192¥47.35089¥9,091.37
288¥46.49288¥13,389.95
576¥45.23429¥26,054.95
1,056¥44.31786¥46,799.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.