RAK12006-0-WB-N | ||
---|---|---|
DigiKey Part Number | 4735-RAK12006-0-WB-N-ND | |
Manufacturer | ||
Manufacturer Product Number | RAK12006-0-WB-N | |
Description | WISBLOCK PIR MOTION SENSOR SENBA | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | AM312 - Motion, Pyroelectric, PIR (Passive Infrared) Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AM312 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |