RAK19007-0-BB-N | |
---|---|
DigiKey Part Number | 4735-RAK19007-0-BB-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK19007-0-BB-N |
Description | WISBLOCK BASE BOARD 2ND GEN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Base Board Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power Management | |
Function | Base Board | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | 3.3V Supply | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.23000 | ¥92.23 |