RAK12007-0-WB-N | ||
---|---|---|
DigiKey Part Number | 4735-RAK12007-0-WB-N-ND | |
Manufacturer | ||
Manufacturer Product Number | RAK12007-0-WB-N | |
Description | WISBLOCK ULTRASONIC SENSOR ANGO | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | CS100 - Ultrasonic Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Sensing Range | 20mm ~ 4m | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | CS100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |