EV_MOD_CH201-00-01 | ||
---|---|---|
DigiKey Part Number | 1428-EV_MOD_CH201-00-01-ND | |
Manufacturer | ||
Manufacturer Product Number | EV_MOD_CH201-00-01 | |
Description | CHIRP EVAL BRD FOR CH201 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | CH-201 - Ultrasonic, 3D Time-of-Flight (ToF) Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Ultrasonic, 3D Time-of-Flight (ToF) | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.8V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | CH-201 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.01000 | ¥206.01 |
10 | ¥190.00300 | ¥1,900.03 |
25 | ¥181.46440 | ¥4,536.61 |
100 | ¥162.25210 | ¥16,225.21 |
300 | ¥154.77997 | ¥46,433.99 |
500 | ¥147.30784 | ¥73,653.92 |