DK-CH201 | ||
---|---|---|
DigiKey Part Number | 1428-DK-CH201-ND | |
Manufacturer | ||
Manufacturer Product Number | DK-CH201 | |
Description | CHIRP CH-201 DEVELOPMENT BOARD, | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | CH-201 - Ultrasonic, 3D Time-of-Flight (ToF) Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ultrasonic, 3D Time-of-Flight (ToF) | |
Sensing Range | - | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 1.8V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | CH-201 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,647.94000 | ¥1,647.94 |