EV_MOD_CH101-01-02 | ||
---|---|---|
DigiKey Part Number | 1428-EV_MOD_CH101-01-02-ND | |
Manufacturer | ||
Manufacturer Product Number | EV_MOD_CH101-01-02 | |
Description | CHIRP EVALUATION MODULE CH101 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | CH101 - Ultrasonic, 3D Time-of-Flight (ToF) Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Ultrasonic, 3D Time-of-Flight (ToF) | |
Sensing Range | 4cm ~ 1.2m | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 1.98V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | CH101 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.34000 | ¥143.34 |