ICU-20201 | ||
---|---|---|
DigiKey Part Number | 1428-ICU-20201TR-ND - Tape & Reel (TR) 1428-ICU-20201CT-ND - Cut Tape (CT) 1428-ICU-20201DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ICU-20201 | |
Description | TOF CHIRP TIME OF FLIGHT SENSOR | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Ultrasonic Sensor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Voltage - Rated | 1.8V ~ 3.3V | |
Beam Angle | 180° | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.04000 | ¥124.04 |
10 | ¥98.19200 | ¥981.92 |
25 | ¥93.02520 | ¥2,325.63 |
100 | ¥80.10430 | ¥8,010.43 |
500 | ¥74.93656 | ¥37,468.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥71.06052 | ¥71,060.52 |