ICU-10201 | ||
---|---|---|
DigiKey Part Number | 1428-ICU-10201TR-ND - Tape & Reel (TR) 1428-ICU-10201CT-ND - Cut Tape (CT) 1428-ICU-10201DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ICU-10201 | |
Description | TOF CHIRP TIME OF FLIGHT SENSOR | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Ultrasonic Sensor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Voltage - Rated | - | |
Beam Angle | 180° | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.21000 | ¥113.21 |
10 | ¥89.63800 | ¥896.38 |
25 | ¥84.92080 | ¥2,123.02 |
100 | ¥73.12640 | ¥7,312.64 |
500 | ¥68.40850 | ¥34,204.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥64.87018 | ¥64,870.18 |