ICU-10201-PC | ||
---|---|---|
DigiKey Part Number | 285-ICU-10201-PCTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ICU-10201-PC | |
Description | TOF CHIRP TIME OF FLIGHT SENSOR | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Ultrasonic Sensor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | - | |
Voltage - Rated | - | |
Beam Angle | 180° | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥77.98690 | ¥77,986.90 |