ACC-CONSMAM3120-U | |
---|---|
DigiKey Part Number | 703-1025-ND |
Manufacturer | |
Manufacturer Product Number | ACC-CONSMAM3120-U |
Description | MOD Z-WAVE PCB WHIP US 3120C-EW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Z-Wave® ZM3120C-EW (US) Transceiver, Z-Wave 908.42MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver, Z-Wave | |
Frequency | 908.42MHz | |
For Use With/Related Products | ZM3120C-EW (US) | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,717.16000 | ¥1,717.16 |
10 | ¥1,609.83900 | ¥16,098.39 |
25 | ¥1,529.34800 | ¥38,233.70 |