8.0x2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9029

DigiKey Part Number
469-1029-ND
Manufacturer
Manufacturer Product Number
9029
Description
MAGNET 0.315"D X 0.098"THICK CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N35SH 0.315" Dia x 0.098" H (8.00mm x 2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radial Magnets, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
NiCuNi
Grade
N35SH
Gauss Strength
3498G (Surface Gauss)
Size
0.315" Dia x 0.098" H (8.00mm x 2.50mm)
Operating Temperature
150°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,471
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.74000¥4.74
5¥4.17400¥20.87
10¥3.94600¥39.46
25¥3.67600¥91.90
50¥3.49520¥174.76
100¥3.33030¥333.03
500¥2.99836¥1,499.18
1,000¥2.87489¥2,874.89
5,000¥2.62695¥13,134.75
Manufacturers Standard Package