
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



PPTC071LFBN-RC | |
---|---|
DigiKey Part Number | S7005-ND |
Manufacturer | |
Manufacturer Product Number | PPTC071LFBN-RC |
Description | CONN HDR 7POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Header Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | PPTC071LFBN-RC Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.335" (8.51mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Applications | - | |
Insulation Material | Polyester | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
In-Stock: 8,029
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.22000 | ¥4.22 |
10 | ¥3.61400 | ¥36.14 |
100 | ¥3.07220 | ¥307.22 |
500 | ¥2.74210 | ¥1,371.05 |
1,000 | ¥2.61110 | ¥2,611.10 |
5,000 | ¥2.33073 | ¥11,653.65 |
10,000 | ¥2.21953 | ¥22,195.30 |
Mating ProductsSee All
15 Items
You May Also Be Interested InSee All
10 Items