


Q5-4X-3/16-01-QB48IN-25 | |
|---|---|
DigiKey Part Number | Q663-ND |
Manufacturer | |
Manufacturer Product Number | Q5-4X-3/16-01-QB48IN-25 |
Description | HEATSHRINK 3/16"-48" BLACK 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.157" (3.99mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.157" (3.99mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.46000 | ¥15.46 |
| 2 | ¥14.19000 | ¥28.38 |
| 3 | ¥13.50667 | ¥40.52 |
| 5 | ¥12.69800 | ¥63.49 |
| 7 | ¥12.18857 | ¥85.32 |
| 10 | ¥11.67600 | ¥116.76 |
| 25 | ¥10.45160 | ¥261.29 |
| 50 | ¥9.61320 | ¥480.66 |
| 100 | ¥8.84220 | ¥884.22 |













