Q5-4X-5/8-01-QB48IN-5 | ||
---|---|---|
DigiKey Part Number | Q662-ND | |
Manufacturer | ||
Manufacturer Product Number | Q5-4X-5/8-01-QB48IN-5 | |
Description | HEATSHRINK 5/8"-48" BLACK 1=1PC | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.630" (16.00mm) 4 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.630" (16.00mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.063" (1.60mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.70000 | ¥51.70 |
5 | ¥49.52600 | ¥247.63 |
10 | ¥38.75700 | ¥387.57 |
25 | ¥34.45160 | ¥861.29 |
50 | ¥32.29920 | ¥1,614.96 |
100 | ¥30.14540 | ¥3,014.54 |