QBLP601-R5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-R5

DigiKey Part Number
1516-QBLP601-R5TR-ND - Tape & Reel (TR)
1516-QBLP601-R5CT-ND - Cut Tape (CT)
1516-QBLP601-R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-R5
Description
LED RED CLEAR 625NM 0603 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
633nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.38100¥13.81
100¥0.96920¥96.92
500¥0.77898¥389.49
1,000¥0.71605¥716.05
2,000¥0.66243¥1,324.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.61676¥2,467.04
8,000¥0.57791¥4,623.28
12,000¥0.55797¥6,695.64
20,000¥0.53543¥10,708.60
28,000¥0.52201¥14,616.28
40,000¥0.50891¥20,356.40
100,000¥0.48000¥48,000.00
Manufacturers Standard Package