QBLP601-2IB5 | ||
---|---|---|
DigiKey Part Number | 1516-QBLP601-2IB5TR-ND - Tape & Reel (TR) 1516-QBLP601-2IB5CT-ND - Cut Tape (CT) 1516-QBLP601-2IB5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP601-2IB5 | |
Description | LED BLUE CLEAR 0603 SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Blue 465nm LED Indication - Discrete 2.7V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QBLP601-2IB5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
10 | ¥1.99600 | ¥19.96 |
100 | ¥0.89670 | ¥89.67 |
500 | ¥0.80968 | ¥404.84 |
1,000 | ¥0.66501 | ¥665.01 |
2,000 | ¥0.57829 | ¥1,156.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.57829 | ¥2,313.16 |
8,000 | ¥0.52046 | ¥4,163.68 |
12,000 | ¥0.46263 | ¥5,551.56 |
28,000 | ¥0.43372 | ¥12,144.16 |
100,000 | ¥0.37589 | ¥37,589.00 |