F4TVS16A | ||
---|---|---|
DigiKey Part Number | 4786-F4TVS16ATR-ND - Tape & Reel (TR) 4786-F4TVS16ACT-ND - Cut Tape (CT) 4786-F4TVS16ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F4TVS16A | |
Description | TVS, UNI-DIR, 400W, 16V, ESGA (S | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount eSGA (SOD-123FL) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.65800 | ¥16.58 |
25 | ¥1.38920 | ¥34.73 |
100 | ¥0.87920 | ¥87.92 |
250 | ¥0.67844 | ¥169.61 |
500 | ¥0.57826 | ¥289.13 |
1,000 | ¥0.39323 | ¥393.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35470 | ¥1,064.10 |
6,000 | ¥0.30844 | ¥1,850.64 |
15,000 | ¥0.26217 | ¥3,932.55 |
30,000 | ¥0.24675 | ¥7,402.50 |
75,000 | ¥0.23133 | ¥17,349.75 |
150,000 | ¥0.20049 | ¥30,073.50 |