New Product
QBLP595-AG5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-AG1-2897

DigiKey Part Number
1516-QBLP595-AG1-2897TR-ND - Tape & Reel (TR)
1516-QBLP595-AG1-2897CT-ND - Cut Tape (CT)
1516-QBLP595-AG1-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-AG1-2897
Description
LED GREEN CLEAR 0402 SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-AG1-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,980
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.35600¥13.56
100¥0.94850¥94.85
500¥0.76228¥381.14
1,000¥0.70042¥700.42
2,000¥0.64779¥1,295.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.58994¥2,949.70
10,000¥0.55376¥5,537.60
15,000¥0.53518¥8,027.70
25,000¥0.51419¥12,854.75
35,000¥0.50170¥17,559.50
50,000¥0.48951¥24,475.50
125,000¥0.46259¥57,823.75
Manufacturers Standard Package