
QBLP595-AG1 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-AG1TR-ND - Tape & Reel (TR) 1516-QBLP595-AG1CT-ND - Cut Tape (CT) 1516-QBLP595-AG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-AG1 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-AG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.38100 | ¥13.81 |
| 100 | ¥0.96920 | ¥96.92 |
| 500 | ¥0.77898 | ¥389.49 |
| 1,000 | ¥0.71605 | ¥716.05 |
| 2,000 | ¥0.66243 | ¥1,324.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.60355 | ¥3,017.75 |
| 10,000 | ¥0.56670 | ¥5,667.00 |
| 15,000 | ¥0.54779 | ¥8,216.85 |
| 25,000 | ¥0.52641 | ¥13,160.25 |
| 35,000 | ¥0.51368 | ¥17,978.80 |
| 50,000 | ¥0.50127 | ¥25,063.50 |
| 125,000 | ¥0.47387 | ¥59,233.75 |










