
QBLP595-IG-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-IG-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-IG-2897CT-ND - Cut Tape (CT) 1516-QBLP595-IG-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-IG-2897 |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-IG-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.60400 | ¥16.04 |
| 100 | ¥1.12880 | ¥112.88 |
| 500 | ¥0.91130 | ¥455.65 |
| 1,000 | ¥0.83952 | ¥839.52 |
| 2,000 | ¥0.77836 | ¥1,556.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.71124 | ¥3,556.20 |
| 10,000 | ¥0.66926 | ¥6,692.60 |
| 15,000 | ¥0.64772 | ¥9,715.80 |
| 25,000 | ¥0.62339 | ¥15,584.75 |
| 35,000 | ¥0.60891 | ¥21,311.85 |
| 50,000 | ¥0.59479 | ¥29,739.50 |
| 125,000 | ¥0.56361 | ¥70,451.25 |











