PH9185
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PH9185
IATF Certified Push-Pull Transformers

PH9185.012NL

DigiKey Part Number
553-2686-ND
Manufacturer
Manufacturer Product Number
PH9185.012NL
Description
TRANSFORMER 450UH 1:2 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Weight
0.09 oz (2.60 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,941
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.90000¥30.90
10¥27.91800¥279.18
25¥26.80040¥670.01
80¥25.43750¥2,035.00
160¥24.65269¥3,944.43
320¥23.88778¥7,644.09
560¥23.28479¥13,039.48
1,040¥22.63310¥23,538.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.