
DPX1608LL80R2455A | |
|---|---|
DigiKey Part Number | 553-DPX1608LL80R2455ATR-ND - Tape & Reel (TR) 553-DPX1608LL80R2455ACT-ND - Cut Tape (CT) 553-DPX1608LL80R2455ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX1608LL80R2455A |
Description | DIPLEXER SMD 2.4G/5G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / - | |
High Band Attenuation (min / max dB) | 30.00dB / - | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.24900 | ¥12.49 |
| 25 | ¥1.17080 | ¥29.27 |
| 100 | ¥1.06920 | ¥106.92 |
| 250 | ¥1.00788 | ¥251.97 |
| 500 | ¥0.96422 | ¥482.11 |
| 1,000 | ¥0.92287 | ¥922.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.84698 | ¥3,387.92 |
| 8,000 | ¥0.81219 | ¥6,497.52 |
| 12,000 | ¥0.79274 | ¥9,512.88 |
| 20,000 | ¥0.76917 | ¥15,383.40 |
| 28,000 | ¥0.75420 | ¥21,117.60 |
| 40,000 | ¥0.73878 | ¥29,551.20 |
| 100,000 | ¥0.70125 | ¥70,125.00 |











