
S25FS256SAGNFI001 | |
|---|---|
DigiKey Part Number | 448-S25FS256SAGNFI001-ND |
Manufacturer | |
Manufacturer Product Number | S25FS256SAGNFI001 |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S25FS256SAGNFI001 Models |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tube | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-WSON (6x8) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tube: | 1148 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.95000 | ¥56.95 |
| 10 | ¥53.11200 | ¥531.12 |
| 25 | ¥51.53160 | ¥1,288.29 |
| 82 | ¥49.48049 | ¥4,057.40 |
| 164 | ¥48.28896 | ¥7,919.39 |
| 328 | ¥47.10503 | ¥15,450.45 |
| 574 | ¥46.15817 | ¥26,494.79 |
| 1,066 | ¥45.12235 | ¥48,100.43 |



