
BBPY00201209101Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00201209101Y00TR-ND - Tape & Reel (TR) 553-BBPY00201209101Y00CT-ND - Cut Tape (CT) 553-BBPY00201209101Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00201209101Y00 |
Description | FERRITE BEAD 100 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.84000 | ¥0.84 |
| 10 | ¥0.48200 | ¥4.82 |
| 25 | ¥0.41920 | ¥10.48 |
| 50 | ¥0.37680 | ¥18.84 |
| 100 | ¥0.33880 | ¥33.88 |
| 250 | ¥0.29160 | ¥72.90 |
| 500 | ¥0.25968 | ¥129.84 |
| 1,000 | ¥0.23003 | ¥230.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.17719 | ¥708.76 |
| 8,000 | ¥0.15351 | ¥1,228.08 |
| 12,000 | ¥0.14150 | ¥1,698.00 |







