
TSR 2-2433N | |
|---|---|
DigiKey Part Number | 1951-TSR2-2433N-ND |
Manufacturer | |
Manufacturer Product Number | TSR 2-2433N |
Description | 2A POL WITH ULTRA-WIDE INPUTS TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 4.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 2-2433N Models |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 6.6 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 90°C |
Part Status Active | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 4.6V | Size / Dimension 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.98000 | ¥56.98 |
| 5 | ¥54.84600 | ¥274.23 |
| 10 | ¥53.95300 | ¥539.53 |
| 30 | ¥52.57500 | ¥1,577.25 |
| 50 | ¥51.94560 | ¥2,597.28 |
| 100 | ¥51.10200 | ¥5,110.20 |
| 250 | ¥50.00604 | ¥12,501.51 |
| 500 | ¥49.19126 | ¥24,595.63 |











