SMT-0952-T-5V-R | ||
---|---|---|
DigiKey Part Number | 668-1539-2-ND - Tape & Reel (TR) 668-1539-1-ND - Cut Tape (CT) 668-1539-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMT-0952-T-5V-R | |
Description | BUZZER PIEZO 5V 9X9MM SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 3mA 5.2kHz 70dB @ 5V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SMT-0952-T-5V-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 5.2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 5V, 10cm | |
Current - Supply | 3mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.15000 | ¥33.15 |
10 | ¥27.38800 | ¥273.88 |
25 | ¥25.26600 | ¥631.65 |
50 | ¥23.72900 | ¥1,186.45 |
100 | ¥22.25180 | ¥2,225.18 |
250 | ¥20.67312 | ¥5,168.28 |
500 | ¥19.19646 | ¥9,598.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.19646 | ¥38,392.92 |