ASI09N40MTRQ | ||
---|---|---|
DigiKey Part Number | 458-ASI09N40MTRQTR-ND - Tape & Reel (TR) 458-ASI09N40MTRQCT-ND - Cut Tape (CT) 458-ASI09N40MTRQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASI09N40MTRQ | |
Description | PIEZO BUZZER 2.5-5.5DC 80DB 4000 | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 V 2mA 4kHz 80dB @ 5V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 2.5 ~ 5.5V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 2mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 100°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.413" L x 0.413" W (10.50mm x 10.50mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.71000 | ¥27.71 |
10 | ¥22.91600 | ¥229.16 |
25 | ¥21.14160 | ¥528.54 |
50 | ¥19.85640 | ¥992.82 |
100 | ¥18.61880 | ¥1,861.88 |
250 | ¥17.29820 | ¥4,324.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥16.06250 | ¥9,637.50 |