CMT-13031-SMT-TR | ||
---|---|---|
DigiKey Part Number | 102-3684-2-ND - Tape & Reel (TR) 102-3684-1-ND - Cut Tape (CT) 102-3684-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMT-13031-SMT-TR | |
Description | BUZZER PIEZO 5V 12.8X12.8MM SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4.1kHz 70dB @ 5V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CMT-13031-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 25V (Max) | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 5V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥19.92400 | ¥199.24 |
25 | ¥18.38760 | ¥459.69 |
50 | ¥17.26900 | ¥863.45 |
100 | ¥16.19280 | ¥1,619.28 |
250 | ¥15.04428 | ¥3,761.07 |
500 | ¥13.96970 | ¥6,984.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.96970 | ¥13,969.70 |