CPT-1495CI-300 | ||
---|---|---|
DigiKey Part Number | 102-3754-ND | |
Manufacturer | ||
Manufacturer Product Number | CPT-1495CI-300 | |
Description | BUZZER PIEZO 10V 14MM TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 12mA 4.25kHz 84dB @ 10V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CPT-1495CI-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 30V (Max) | |
Frequency | 4.25kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 84dB @ 10V, 10cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.01000 | ¥30.01 |
10 | ¥24.75300 | ¥247.53 |
25 | ¥22.81800 | ¥570.45 |
40 | ¥21.41625 | ¥856.65 |
100 | ¥20.06890 | ¥2,006.89 |
300 | ¥18.86443 | ¥5,659.33 |
500 | ¥17.77098 | ¥8,885.49 |