CPI-148-24-90T-67 | ||
---|---|---|
DigiKey Part Number | 2223-CPI-148-24-90T-67-ND | |
Manufacturer | ||
Manufacturer Product Number | CPI-148-24-90T-67 | |
Description | BUZZER PIEZO 24V 13.9MM TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 20mA 4.1kHz 90dB @ 24V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 15 ~ 28V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 24V, 10cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.547" Dia (13.90mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥9.07800 | ¥90.78 |
25 | ¥8.39120 | ¥209.78 |
50 | ¥7.89500 | ¥394.75 |
100 | ¥7.41470 | ¥741.47 |
300 | ¥6.90810 | ¥2,072.43 |
500 | ¥6.37020 | ¥3,185.10 |
1,000 | ¥5.98701 | ¥5,987.01 |