ECS-3225MV-250-BN-TR | ||
---|---|---|
DigiKey Part Number | XC2877TR-ND - Tape & Reel (TR) XC2877CT-ND - Cut Tape (CT) XC2877DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-3225MV-250-BN-TR | |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-3225MV-250-BN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.08900 | ¥80.89 |
50 | ¥7.56400 | ¥378.20 |
100 | ¥6.68440 | ¥668.44 |
500 | ¥6.33218 | ¥3,166.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.27684 | ¥5,276.84 |
3,000 | ¥5.10096 | ¥15,302.88 |
5,000 | ¥4.92506 | ¥24,625.30 |
10,000 | ¥4.74916 | ¥47,491.60 |