CPT-2521C-500 | ||
---|---|---|
DigiKey Part Number | 102-3756-ND | |
Manufacturer | ||
Manufacturer Product Number | CPT-2521C-500 | |
Description | BUZZER PIEZO 20V 25.6MM FLANGE | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 20 V 40mA 3.7kHz 95dB @ 20V, 30cm Panel Mount, Flange Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CPT-2521C-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 20 V | |
Voltage Range | 50V (Max) | |
Frequency | 3.7kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 20V, 30cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.008" Dia (25.60mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.35000 | ¥47.35 |
10 | ¥39.05000 | ¥390.50 |
30 | ¥35.99533 | ¥1,079.86 |
60 | ¥33.78533 | ¥2,027.12 |
90 | ¥31.65933 | ¥2,849.34 |
450 | ¥28.03433 | ¥12,615.45 |