AT-4625-TT-HT-R | ||
---|---|---|
DigiKey Part Number | 668-AT-4625-TT-HT-R-ND | |
Manufacturer | ||
Manufacturer Product Number | AT-4625-TT-HT-R | |
Description | BUZZER PIEZO 20V 45.4MM TH | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 20 V 80mA 2.5kHz 120dB @ 20V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | AT-4625-TT-HT-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 20 V | |
Voltage Range | 3 ~ 30V | |
Frequency | 2.5kHz | |
Technology | Piezo | |
Sound Pressure Level (SPL) | 120dB @ 20V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.787" Dia (45.40mm) | |
Height - Seated (Max) | 0.555" (14.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.94000 | ¥30.94 |
10 | ¥25.56900 | ¥255.69 |
36 | ¥24.86306 | ¥895.07 |