OWPB-3308W-32.5-24 | |
---|---|
DigiKey Part Number | 3949-OWPB-3308W-32.5-24-ND |
Manufacturer | |
Manufacturer Product Number | OWPB-3308W-32.5-24 |
Description | BUZZER PIEZO 24V 32MM FLANGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 24 V 80mA 3.125kHz 120dB @ 24V, 10cm Wire Lead Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OWPB-3308W-32.5-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 24 V | |
Frequency | 3.125kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 120dB @ 24V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Wire Lead | |
Termination | Wire Leads | |
Size / Dimension | 1.260" Dia (32.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.86100 | ¥98.61 |
25 | ¥9.12320 | ¥228.08 |
50 | ¥8.58920 | ¥429.46 |
100 | ¥8.07240 | ¥807.24 |
250 | ¥7.48784 | ¥1,871.96 |
500 | ¥6.94498 | ¥3,472.49 |
1,000 | ¥6.49232 | ¥6,492.32 |
5,000 | ¥6.36208 | ¥31,810.40 |