CPT-1495C-300 | ||
---|---|---|
DigiKey Part Number | 102-3753-ND | |
Manufacturer | ||
Manufacturer Product Number | CPT-1495C-300 | |
Description | BUZZER PIEZO 10V 14MM CUSTOM | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 10 V 12mA 4.25kHz 84dB @ 10V, 10cm Custom Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CPT-1495C-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 10 V | |
Voltage Range | 30V (Max) | |
Frequency | 4.25kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 84dB @ 10V, 10cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.22000 | ¥29.22 |
40 | ¥20.94700 | ¥837.88 |
120 | ¥19.64117 | ¥2,356.94 |
1,000 | ¥16.94448 | ¥16,944.48 |