AST100Q | ||
---|---|---|
DigiKey Part Number | 458-1051-ND | |
Manufacturer | ||
Manufacturer Product Number | AST100Q | |
Description | BUZZER PIEZO 5V 17MM SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 4kHz 80dB @ 5V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | AST100Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 15V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 1.5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥15.01100 | ¥150.11 |
25 | ¥13.87560 | ¥346.89 |
50 | ¥13.04940 | ¥652.47 |
100 | ¥12.25220 | ¥1,225.22 |
250 | ¥11.35180 | ¥2,837.95 |
500 | ¥10.51710 | ¥5,258.55 |
1,000 | ¥10.03905 | ¥10,039.05 |