ASX03308-R | ||
---|---|---|
DigiKey Part Number | 668-1558-ND | |
Manufacturer | ||
Manufacturer Product Number | ASX03308-R | |
Description | SPEAKER 8OHM 3W TOP PORT 85DB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms Exciter Speaker 3 W 550 Hz ~ 10.5 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | ASX03308-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Exciter | |
Frequency Range | 550 Hz ~ 10.5 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.614" Dia (41.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.39000 | ¥73.39 |
10 | ¥60.24800 | ¥602.48 |
30 | ¥55.43233 | ¥1,662.97 |
60 | ¥51.94733 | ¥3,116.84 |
120 | ¥48.60683 | ¥5,832.82 |
270 | ¥47.21833 | ¥12,748.95 |
510 | ¥45.80880 | ¥23,362.49 |